BACO 333ER20 Contact Adapter Momentary 600V 2 Makers 1 piece

MPN
BA333ER20
Brand
BACO
EAN-13
2050001686428
Order Code
11-4022
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BACO manufactures the 333ER20 contact block, which includes a contact and fixing adapter with a momentary function. It supports a voltage of up to 600 V and is notable for its reliable performance. This component is typically used in industrial electrical applications for controlling circuits.
Type Contact
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
Connection Pull spring
Contact Type 2 makers
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333ER20
Mounting Type Front panel fixed
Switch position 2 NO
Switch/button features + fixing adapter

Reviews

Be the first to submit a review

Trustpilot