BACO 224614 L20SC40H Indicator Light Yellow 230V 1pc

Image Representative of Range

BACO 224614 L20SC40H Indicator Light Yellow 230V 1pc

MPN
224614
Brand
BACO
EAN-13
2050004985535
Order Code
01-3885
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

BACO's L20SC40H is a yellow indicator light operating at 230 V. This component is typically used for signalling in control panels and machinery. It is identified by the model number 224614.
Type Indicator light
Lamp/Lens Colour Yellow
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC40H
Operating Voltage 230V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot