BACO 224612 L20SC20H Indicator Light Green 230V 1pc

Image Representative of Range

BACO 224612 L20SC20H Indicator Light Green 230V 1pc

MPN
224612
Brand
BACO
EAN-13
2050004985597
Order Code
01-3883
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Baco's indicator light, model L20SC20H, is green and operates at 230 volts. This component is typically used in control panels and machinery to signal operational status. As a reliable visual indicator, it helps improve equipment safety and monitoring.
Type Indicator light
Lamp/Lens Colour Green
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC20H
Operating Voltage 230V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot