BACO 224607 Indicator Light Green 130V 1pc Distinct Visibility

Image Representative of Range

BACO 224607 Indicator Light Green 130V 1pc Distinct Visibility

MPN
224607
Brand
BACO
EAN-13
2050004985566
Order Code
01-3880
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The BACO 224607 indicator light is green and operates at 130 V. Manufactured by BACO, it is identified by the model number L20SC20M. It is typically used in electrical panels to signal equipment status.
Type Indicator light
Lamp/Lens Colour Green
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC20m
Operating Voltage 130V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot