BACO 224601 L20SC10L Red Indicator Light 24V 1pc

Image Representative of Range

BACO 224601 L20SC10L Red Indicator Light 24V 1pc

MPN
224601
Brand
BACO
EAN-13
2050004985580
Order Code
01-3876
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

BACO produces the L20SC10L red indicator light, operating at 24 V. Typical applications include panel and machinery status indications. This durable indicator light is identified by part number 224601.
Type Indicator light
Lamp/Lens Colour Red
(Ø) 29.9mm
Connection Screw terminal
Dimensions (Ø x L) 29.9 mm x 48.5 mm
IP Rating IP69K
Length 48.5mm
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute L20SC10L
Operating Voltage 24V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot