BACO 224322 LWP39 Label Mount with Insert Plate 22MM Durable Design

MPN
224322
Brand
BACO
EAN-13
2050001276094
Order Code
11-3895
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The BACO label holder LWP39 with 22mm label mount and insert plate is designed for easy identification in various settings. Manufactured by BACO, it features robust construction suitable for frequent use. Ideal for control panels and industrial applications, it ensures clear and organised labelling.
Type Label holder
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Compatible with (details) 22 mm button
Dim (W x H) 30 mm x 45 mm
Factory colour Aluminium
Height 45mm
Misc Attribute LWP39
Width 30mm

Reviews

Be the first to submit a review

Trustpilot