BACO 223989 L21RP03 Potentiometer Actuator Front Ring Black Chrome

Image Representative of Range

BACO 223989 L21RP03 Potentiometer Actuator Front Ring Black Chrome

Order Code:

11-3873

Brand: BACO MPN: 223989 EAN-13: 2050001275967
Qty Unit Price (Ex VAT)
1+ £23.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The BACO 223989 L21RP03 is a potentiometer actuator featuring a chrome-plated PVC front ring in black. Manufactured by BACO, it is designed for durable performance with a sleek appearance. This actuator is typically used in electrical devices to adjust resistance and control circuit functions.
Type Potentiometer actuator
Switch Function Momentary
(Ø) 29.4mm
Connection External contact
Dim (Ø x H) 29.4 mm x 22 mm
Height 22mm
IP Rating IP65
Lighting type None
Misc Attribute L21RP03
Print motif 0/1/2/3/4/5/6/7/8/9/10
Recess diameter 22.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot