BACO 223943 L21MU03 Selector Front Ring PVC Chrome Black 2x45° SWITCH

BACO 223943 L21MU03 Selector Front Ring PVC Chrome Black 2x45° SWITCH

MPN
223943
Brand
BACO
EAN-13
2050001761507
Order Code
11-3871
Country of Origin
France

Discontinued


The BACO Selector Front Ring features a chrome-plated and black finish, designed for efficient switching operations. This durable PVC component is suitable for control panels requiring reliable 2 x 45° angle selection. Ideal for industrial use, it ensures precision and user-friendly control.
Type Selector
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21MU03
Print motif None
Recess Diameter 22.3mm
Switching angle 2 x 45 °

Trustpilot