Christmas Opening Hours and Delivery Dates here
BACO 223901 L21KA01 Selector Front Ring PVC Chrome-Black 1x45° 1 piece

BACO 223901 L21KA01 Selector Front Ring PVC Chrome-Black 1x45° 1 piece

Order Code:

11-3869

Brand: BACO MPN: 223901 EAN-13: 2050001761453

Discontinued


Baco manufactures the 223901 L21KA01 switch, featuring a chrome-plated, black PVC selector front ring. This selector is designed to rotate at 45°, providing durable and precise operation. It is commonly used in industrial control panels for selecting different operational modes.
Type Selector
Switch Function latch
(Ø) 29.9mm
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting type None
Misc Attribute L21KA01
Print motif None
Recess diameter 22.3mm
Recess diameter (details) 22.3mm
Switching angle 1 x 45 °

Trustpilot