BACO 223861 L21HA01 Reset Button Chrome Front Ring PVC Red 1 piece

Image Representative of Range

BACO 223861 L21HA01 Reset Button Chrome Front Ring PVC Red 1 piece

MPN
223861
Brand
BACO
EAN-13
2050001276209
Order Code
11-3868
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BACO reset button, model 223861 L21HA01, features a chrome-plated PVC front ring in red. Manufactured by BACO, this switch component is durable and designed for safety applications. It is typically used to reset systems in industrial and commercial environments.
Type Reset button
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 29.4mm
Connection External contact
Dim (Ø x H) 29.4 mm x 20.8 mm
Factory colour Red
Height 20.8mm
IP Rating IP65
Lighting Type None
Misc Attribute 1 Reset button
Misc Attribute 2 L21HA01
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot