BACO 223080 LED White 230V AC Single Unit

Image Representative of Range

BACO 223080 LED White 230V AC Single Unit

MPN
223080
Brand
BACO
EAN-13
2050001687869
Order Code
11-3863
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.14
10+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Baco manufactures the 33RAWH LED, which is a white LED indicator designed for 230 V AC. It features high visibility and is typically used in control panels and industrial settings. This reliable component is available as a single piece.
Type LED
Colour White
IP Rating IP20
Lamp/Lens Colour White
Misc Attribute 1 LED element
Misc Attribute 2 33RAWH
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot