BACO 172000 Contact Block 25A Grey/Black 1 piece Reliable Control Unit

Image Representative of Range

BACO 172000 Contact Block 25A Grey/Black 1 piece Reliable Control Unit

MPN
BA0172000
Brand
BACO
EAN-13
3245062221100
Order Code
11-3946
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

BACO manufactures the 172000 Contact Block with a 25 A capacity, featuring a grey and black design. It is commonly used in electrical switch assemblies for industrial applications. This durable component ensures reliable performance and safety in control panels.
Type Contact block
Connection Screws
Depth 36mm
Height 75.4mm
IP Rating IP20
Misc Attribute 1 3-pin
Misc Attribute 2 172000
Mounting Type DIN rail
Number of pins 3
Operation type Toggle
Print motif None
Size/ Dimensions (W x H x D) 44 x 75.4 x 36 mm
Switching current (max.) 25A
Width 44mm

Reviews

Be the first to submit a review

Trustpilot