BACO 100927 WA0210 FIXING TOOL for LOOKING RING 22+30MM

Image Representative of Range

BACO 100927 WA0210 FIXING TOOL for LOOKING RING 22+30MM

MPN
100927
Brand
BACO
EAN-13
3245061009273
Order Code
11-3851
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Baco manufactures the WA0210 assembly tool, designed as a fixing tool for looking ring sizes 22mm and 30mm. This tool is robust and efficiently aids in secure installation tasks. It is commonly used in technical and industrial assembly operations.
Type Assembly tool
Voltage Rating N/A
Compatible with (details) Mounting nut 22.3 and 30.5mm
Misc Attribute WA0210

Reviews

Be the first to submit a review

Trustpilot