BACO 100530 LBX0100NR Enclosure 1 Slot 74x74x47.9mm Black 1pc

Image Representative of Range

BACO 100530 LBX0100NR Enclosure 1 Slot 74x74x47.9mm Black 1pc

MPN
100530
Brand
BACO
EAN-13
2050001687975
Order Code
01-3871
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BACO LBX0100NR enclosure, manufactured by BACO, is a compact black unit with dimensions of 74 x 74 x 47.9 mm and features one installation slot. It is designed for secure housing and protection of electrical components. This enclosure is typically used in industrial and commercial applications to organise and safeguard electrical installations.
Type Enclosure
Dim (L x W x H) 74 x 74 x 47.9 mm
Factory colour Black
Height 47.9mm
IP Rating IP66
Length 74mm
Misc Attribute LBX0100NR
Recess Diameter 22mm
Switch/button features 1 installation slots
Width 74mm

Reviews

Be the first to submit a review

Trustpilot