Bachmann 919.189 RCCB In-line Socket PRCD 250V Black IP55 Protection

Image Representative of Range

Bachmann 919.189 RCCB In-line Socket PRCD 250V Black IP55 Protection

MPN
919.189
Brand
Bachmann
EAN-13
4016514014675
Order Code
01-3840
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £104.00 £88.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bachmann manufactures the 919.189 RCCB in-line socket, designed with a PRCD for safety and reliable operation at 250 V. This black socket features an IP55 rating, indicating protection against dust and water. It is suitable for outdoor electrical installations and temporary power distribution.
Type RCCB in-line socket
Dim (L x W x H) 60 x 100 x 250 mm
Factory colour Black
Height 250mm
IP Rating IP55
Leakage Current 30mA
Length 60mm
Misc Attribute PRCD
Operating Temperature -25 °C - + 45°C
Pick-up time (details) 30ms
Screen size diagonal (inches) 1.0in
Surge protection for Mains outlets
Voltage Rating 250V
Weight 0.24
Width 100mm

Reviews

Be the first to submit a review

Trustpilot