Bachmann 918.010 Audio Cable Jack 3.5 mm Black 1.50 m

MPN
918.010
Brand
Bachmann
EAN-13
4016514032730
Order Code
13-6968
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bachmann 918.010 is a versatile audio cable designed for precision audio transmission, featuring two 3.5 mm stereo jack plugs and a length of 1.50 metres. This black cable provides reliable connectivity for audio and video cable assemblies, widely used in sound engineering applications and professional audio environments. Its construction is ideal for linking devices such as headphones, portable speakers, or audio interfaces, ensuring clear stereo sound with minimal interference. Well-suited for both consumer electronics and studio equipment, the cable offers durability and robust performance, meeting the demands of various audio setups.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot