Bachmann 917.172 IEC Connector 2 Pins 16A Black 1 Piece

Image Representative of Range

Bachmann 917.172 IEC Connector 2 Pins 16A Black 1 Piece

MPN
917.172
Brand
Bachmann
EAN-13
4016514016969
Order Code
01-3832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bachmann 917.172 is a mains connector featuring a 2-pin IEC connector, rated at 16 A, and comes in black. This cold device mounting socket is typically used in power plug applications for electrical equipment. Suitable for ensuring secure connections, it is commonly applied in both domestic and industrial environments.
Type IEC connector
Current Rating 16A
Mounting Type Socket
Switch No
Case Material Plastic
Colour Black
Contact Material CuZn
Height 34mm
Length 54mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C19
Series 766
Temperature Range 70°C
Total no. of pins 2
Width 34mm

Reviews

Be the first to submit a review

Trustpilot