Bachmann 917.171 IEC Connector 2 Pins 10A Black 1pc

Image Representative of Range

Bachmann 917.171 IEC Connector 2 Pins 10A Black 1pc

MPN
917.171
Brand
Bachmann
EAN-13
4016514005888
Order Code
01-3831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.17
10+ £2.93
100+ £2.73
500+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Bachmann 917.171 is an IEC connector with two pins, designed for a 10 A current rating and finished in black. This cold device socket is ideal for use as a mains plug or power plug in various electronic and electrical applications. Suitable for secure mounting, it provides reliable power connections in both industrial and household settings.
Type IEC connector
Current Rating 10A
Mounting Type Socket
Switch No
Case Material Plastic
Colour Black
Contact Material CuZn
Height 33.9mm
Length 50mm
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Series 796
Temperature Range 70°C
Total no. of pins 2
Weight 0.02
Width 28mm

Reviews

Be the first to submit a review

Trustpilot