Bachmann 917.170 IEC Connector 781 Plug 2 Pins 10 A Black 1pc

Image Representative of Range

Bachmann 917.170 IEC Connector 781 Plug 2 Pins 10 A Black 1pc

MPN
917.170
Brand
Bachmann
EAN-13
4016514005871
Order Code
01-3830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.43
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Bachmann 917.170 IEC connector is a black, 2-pin, 10 A mains plug, designed as a built-in cold device power connection for cold device applications. This IEC connector, suitable for streamlined and secure power connections, is commonly used in electrical appliances requiring a reliable mains connection. Known for its robust design, it is ideal for power plug connections in various household and industrial equipment.
Type IEC connector
Current Rating 10A
Mounting Type Plug
Switch No
Case Material Plastic
Colour Black
Contact Material CuZn
Height 29.5mm
Length 48.5mm
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C14
Series 781
Temperature Range 70°C
Total no. of pins 2
Weight 0.02
Width 23mm

Reviews

Be the first to submit a review

Trustpilot