Bachmann 915170 IEC Connector Black 1pc 65°C Coupler Mounted

MPN
915170
Brand
Bachmann
EAN-13
4016514005796
Order Code
01-3816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.04
500+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Bachmann's 915170 IEC connector, in black, is a mains connector suited for power distribution. It is typically used in electrical applications where a reliable power plug is needed. As a single piece, it is often installed in various devices and professional equipment.
Type IEC connector
Current Rating 10A
Mounting Type Inline
Switch No
Colour Black
Connection Screw terminal
Depth 20.00mm
Height 30.00mm
Material (details) Plastic
Nominal Voltage 230V
Weight 0.03
Width 84.50mm

Reviews

Be the first to submit a review

Trustpilot