Bachmann 915.271 IEC Connector Plug 2 Pins 10A White 1pc

Image Representative of Range

Bachmann 915.271 IEC Connector Plug 2 Pins 10A White 1pc

MPN
915.271
Brand
Bachmann
EAN-13
4016514005826
Order Code
01-3814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.31
10+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Bachmann 915.271 is an IEC connector plug with two pins, suitable for a 10 A current. Manufactured by Bachmann, it is designed in white and features a central earthing contact for safety. This mains plug is typically used for secure electrical connections in power distribution systems.
Type IEC connector
Current Rating 10A
Mounting Type Plug
Switch No
Case Material Plastic
Colour White
Contact Material CuZn
Height 30mm
Length 84.5mm
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C14
Temperature Range 70°C
Total no. of pins 2
Width 20mm

Reviews

Be the first to submit a review

Trustpilot