Bachmann 915.174 IEC Connector Plug 2 Pins 16 A Black 1pc

Image Representative of Range

Bachmann 915.174 IEC Connector Plug 2 Pins 16 A Black 1pc

MPN
915.174
Brand
Bachmann
EAN-13
4016514014385
Order Code
01-3811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.45 £9.73
10+ £8.80
100+ £8.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bachmann 915.174 is an IEC connector plug featuring 2 pins and a 16A capacity, designed for reliable electric wire connections. Manufactured by Bachmann, this black connector includes a cold device socket with strain relief and is ideal for use as a mains power plug. It's commonly employed in electronic devices requiring a secure and efficient power connection.
Type IEC connector
Current Rating 16A
Mounting Type Plug
Switch No
Case Material Plastic
Colour Black
Contact Material CuZn
Height 32mm
Length 97.5mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C19
Temperature Range 70°C
Total no. of pins 2
Width 25.6mm

Reviews

Be the first to submit a review

Trustpilot