Bachmann 3930060 Bachmann Cable Reels Cable reel robust durable design

MPN
3930060
Brand
Bachmann
EAN-13
4057298076763
Order Code
13-6964
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £77.00 £65.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bachmann 3930060 is a robustly constructed cable reel designed for durability and efficiency in managing cables. This single-unit product incorporates a sturdy design that facilitates the safe and organised unwinding and winding of cables, making it an essential component in both industrial and commercial settings. It is particularly suitable for use in environments where efficient cable management is required, such as within construction sites, workshops, and event setups. The cable reel's engineering ensures minimal wear and tear over extended use, providing reliability and longevity in demanding conditions. Ingeniously crafted for straightforward deployment, the Bachmann 3930060 exemplifies a strategic solution for cable handling challenges in professional applications.
Socket Type Schuko
Cable Length 20.00m
Colour Black
IP Rating IP20
Material Plastic
Outlets 4
Product Type Cable reel
Weight 3.103

Reviews

Be the first to submit a review

Trustpilot