BAAS ES19 AMP-Superseal Connector Water Ozone Oil Resistant IP67 1 piece

MPN
ES19
Brand
BAAS
EAN-13
4260258510775
Order Code
08-5143
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The BAAS ES19 is a pin contact in the AMP-Superseal 1.5mm series, ideal for secure electrical connections. Manufactured by BAAS, this component is designed for durability and reliable performance in automotive and industrial applications. The Replacement contacts Set features a single pin, ensuring easy replacement and maintenance in complex wiring systems.
Type Pin
Case Material Polyamide
Colour Yellow, Metal
Connector System automotive
Contact Material Copper alloy
Insulation Material Polyamide
max. cross section 1.5mm²
Maximum Temperature +125°C
Min. cross section 0.75mm²
Min. temperature -40°C
Nominal Current 14A
Nominal current - rounded value 14A
Nominal Voltage 24V DC
Number of Rows 1
Pin shape Rectangular
Series AMP-Superseal 1.5mm Series

Reviews

Be the first to submit a review

Trustpilot