BAAS ES14 Superseal Set 4 Pins 6mm IP67 Waterproof Connector 1piece

MPN
ES14
Brand
BAAS
EAN-13
4260258510768
Order Code
08-5142
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.50 £5.52
10+ £5.07
100+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The BAAS ES14 Super seal set is a 4-pin connector set with a contact spacing of 6 mm, suitable for electrical connections requiring secure sealing against environmental factors. It is often used in automotive and marine applications for its durability and reliable performance. The set, identified by the code 04260258510768, ensures moisture and dust protection for sensitive electrical circuits.
Type Super seal set
Case Material Polyamide
Colour Yellow, Black
Connector System automotive
CS 6mm
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 14A
Nominal current - rounded value 14A
Nominal Voltage 24V DC
Number of Rows 1
Pin shape Rectangular
Pins per row 4
Series AMP-Superseal 1.5mm Series
Total number of pins 4

Reviews

Be the first to submit a review

Trustpilot