BAAS ES13 Super Seal Set 3-Pin 1.5mm Water & Ozone Resistant Connector

MPN
ES13
Brand
BAAS
EAN-13
4260258510751
Order Code
08-5141
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.31
10+ £3.93
100+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

BAAS manufactures the ES13 Super seal set with a 3-pin configuration and 6 mm contact spacing. This durable AMP-Superseal 1.5mm Series connector is ideal for secure electrical connections in automotive and industrial applications. The product ensures reliable performance and is supplied as a single piece.
Type Super seal set
Case Material Polyamide
Colour Yellow, Black
Connector System automotive
CS 6mm
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 14A
Nominal current - rounded value 14A
Nominal Voltage 24V DC
Number of Rows 1
Pin shape Rectangular
Pins per row 3
Series AMP-Superseal 1.5mm Series
Total number of pins 3

Reviews

Be the first to submit a review

Trustpilot