BAAS ES12 Super Seal Set 2-Pin 1.5mm IP67 Water & Oil Resistant

MPN
ES12
Brand
BAAS
EAN-13
4260258510744
Order Code
08-5140
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The BAAS ES12 Super seal set has two pins with a contact spacing of 6 mm, ideal for achieving secure electrical connections. Manufactured by BAAS, it features robust, waterproof sealing suitable for demanding environments. This set is typically used in automotive and industrial applications requiring reliable sealing solutions.
Type Super seal set
Case Material Polyamide
Colour Yellow, Black
Connector System automotive
CS 6mm
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 14A
Nominal current - rounded value 14A
Nominal Voltage 24V DC
Number of Rows 1
Pin shape Rectangular
Pins per row 2
Series AMP-Superseal 1.5mm Series
Total number of pins 2

Reviews

Be the first to submit a review

Trustpilot