BAAS ES11 Super AMP Seal Set 1-Pin IP67 1.5mm Water & Oil Resistant

MPN
ES11
Brand
BAAS
EAN-13
4260258510737
Order Code
08-5139
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.75
100+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The BAAS ES11 Super seal set, also known as ES-AMP-SUPERSEAL 1-pol, features a 1.5mm series design with a single pin and a contact spacing of 6mm. The Super seal set is known for its robust sealing capabilities, making it ideal for automotive and industrial applications where secure and reliable connections are essential. Manufactured by BAAS, this product ensures high performance in demanding environments.
Type Super seal set
Case Material Polyamide
Colour Yellow, Black
Connector System automotive
CS 6mm
Insulation Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 14A
Nominal current - rounded value 14A
Nominal Voltage 24V DC
Number of Rows 1
Pin shape Rectangular
Pins per row 1
Series AMP-Superseal 1.5mm Series
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot