BAAS BA5 Cable Car Battery Charger Ducati-EURO5 SAE Multiconnector

MPN
BA5
Brand
BAAS
EAN-13
4260258511574
Order Code
13-6940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.26 £22.32
10+ £21.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BAAS 2765984 BAAS BA5 is a Cable Car Battery Charger designed specifically for Ducati vehicles conforming to the EURO5 standard. This charger features an SAE Multiconnector, which provides a reliable connection compatible with a wide range of Ducati models. With an advanced charging algorithm, it ensures optimal battery maintenance and longevity by automatically adjusting the charging process based on the battery's condition. Engineers often utilise this charger in applications requiring dependable power maintenance for motorcycles, such as vehicle testing and design facilities, or during routine maintenance to ensure peak battery performance.
Type Cable
Cable Length 0.24m
Content 1
Product Type Cable
Weight 20g

Reviews

Be the first to submit a review

Trustpilot