B40R Diotec Silicon Bridge Rectifier 2A 80V

MPN
B40R
Brand
Diotec
Order Code
50-0270
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.203
25+ £0.181
100+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,299 in stock

2A Radial bridge rectifier in a Ø9mm plastic case. The device has a VRRM of 80V and is suitable for a wide range of applications.


  • Dimensions Ø9 x 5mm
  • Tj –50°C to +150°C
Type Diode bridge
Forward Current 2A
Reverse Voltage 80V
Dimension 9 x 5mm
Dimensions 9 x 5mm

Reviews

Be the first to submit a review

Trustpilot