B-SAFETY EH-VK-157 First Aid Kit DIN 13157 Impact-Resistant w/Bracket

MPN
EH-VK-157
Brand
B-SAFETY
EAN-13
4251138208561
Order Code
08-6698
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

B-Safety manufactures the EH-VK-157 first aid kit, which is compactly designed at 270 x 175 x 90 mm. This kit, compliant with DIN 13157 standards, is suitable for addressing minor injuries in workplaces, vehicles, or home settings. The first aid kit's practicality and comprehensive contents make it ideal for ensuring basic safety and emergency preparedness.
Type First Aid kit
Colour Green
Depth 90mm
Dim (L x W) 270 mm x 175 mm
Length 270mm
Standards DIN 13157
Width 175mm

Reviews

Be the first to submit a review

Trustpilot