B-SAFETY BRS-25-01 TOP-ALARM Fire Alarm Battery-Powered with Flashing Light

MPN
BRS-25-01
Brand
B-SAFETY
EAN-13
4251138216078
Order Code
08-6693
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The B-SAFETY BRS-25-01 fire alarm is a battery-powered smoke detector measuring 75 x 260 x 160 mm. It features wireless connectivity for flexible installation, ensuring effective fire protection in residential and commercial settings. This VdS-certified smoke alarm provides reliable detection and alerting capabilities.
Type Fire alarm
Power Source battery-powered
Colour Red
Depth 160mm
Dimensions (W x H x D) 75 x 260 x 160 mm
Height 260mm
SPL Volume: 100 dB at 1 m distance (+/- 5 dB)
Width 75mm

Reviews

Be the first to submit a review

Trustpilot