B-SAFETY BR 565 030 C-LUX LED Sign Lamp IP54, Wall/Ceiling Mount, Durable

Image Representative of Range

B-SAFETY BR 565 030 C-LUX LED Sign Lamp IP54, Wall/Ceiling Mount, Durable

MPN
BR 565 030
Brand
B-SAFETY
EAN-13
4016138838206
Order Code
11-5427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £68.43 £58.17
10+ £56.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

B-Safety's BR 565 030 model is an emergency lighting solution designed for surface mounting on ceilings and walls. It features C-LUX technology, providing reliable and efficient escape route lighting and exit signage. This product is typically used in fire exits and other emergency pathways to ensure safety and visibility during evacuations.
Type Escape route lighting
Depth 88mm
Detection Range 14m
Dim (W x H x D) 358 x 112 x 88 mm
Height 112mm
IP Rating IP54
Main battery supply No
Max. battery life 3h
Operating Voltage 230V AC
Power 7W
Protection Class II
Weight 800g
Width 358mm

Reviews

Be the first to submit a review

Trustpilot