B.E.G. Brück 93323 RC-plus next Motion Detector 130° Black IP54 Surface Mount

Image Representative of Range

B.E.G. Brück 93323 RC-plus next Motion Detector 130° Black IP54 Surface Mount

MPN
93323
EAN-13
4007529933235
Order Code
08-5138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The B.E.G. Brück 93323 is a surface-mount motion detector with a detection angle of 130 degrees. It features a robust relay function suitable for outdoor use, with an IP54 rating to withstand dust and water splashes. Ideal for security and automation, it is typically used in residential or commercial areas to detect movement.
Type Motion detector
Contact Type Relay
Detection Angle 130°
Dim (L x W x H) 121 x 71 x 85 mm
Factory colour Black
Height 85mm
IP Rating IP54
Length 121mm
Max. Range 20m
Operating Temperature -25 °C - +50°C
Standby current consumption 0.5W
Switching Capacity 3000W
Switching capacity (LED) 300W
Time settings 15 s - 16min
Twilight settings 2 - 2000lx
Weight 0.34
Width 71mm

Reviews

Be the first to submit a review

Trustpilot