B.E.G. Brück 91002 Surface-mount motion detector white 200° IP54 relay

MPN
91002
EAN-13
4007529910021
Order Code
13-6930
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £53.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

B.E.G. Brück 91002, 2150076. This surface-mount motion detector is available in white and features a wide detecting range of 200 degrees, making it suitable for extensive monitoring applications. The device boasts an IP54 rating, ensuring resistance to dust and water ingress, which is ideal for both indoor and outdoor use in environments that require reliable sensitivity to motion. It employs a relay output, which is particularly suited for integrating with building management systems and automated lighting controls. Engineers commonly utilise this motion detector in scenarios necessitating efficient occupancy sensing, such as in office buildings, retail spaces, and public facilities.
Type Motion detector
IP Rating IP54
Colour White
Contact Type Relay
Detection Angle 200°
Dimensions (L x W x H) 103 x 78 x 80 mm
Height 80mm
Length 103mm
Max. Range 12m
Operating Temperature -25 °C - +50°C
Product Type Motion detector
Standby current consumption 0.4W
Switching Capacity 1000W
Switching capacity (LED) 200W
Time settings 4 s - 20min
Twilight settings 2 - 2000l
Weight 0.27
Width 78mm

Reviews

Be the first to submit a review

Trustpilot