B.E.G. Brück 91001 Motion Detector 140° Range Relay IP54 White

Image Representative of Range

B.E.G. Brück 91001 Motion Detector 140° Range Relay IP54 White

MPN
91001
EAN-13
4007529910014
Order Code
08-5136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The B.E.G. Brück 91001 motion detector is a surface-mount device with a detection angle of 140 degrees. It features a relay and is IP54 rated, making it suitable for both indoor and outdoor use. This sensor is ideal for security and automation applications where motion detection is required.
Type Motion detector
Contact Type Relay
Detection Angle 140°
Dim (L x W x H) 103 x 78 x 80 mm
Factory colour White
Height 80mm
IP Rating IP54
Length 103mm
Max. Range 12m
Standby current consumption 0.4W
Switching Capacity 1000W
Switching capacity (LED) 200W
Time settings 4 s -20min
Twilight settings 2 - 2000lx
Weight 0.27
Width 78mm

Reviews

Be the first to submit a review

Trustpilot