B+B Thermo-Technik REGME-12V Rain Detector Auto Sensitivity & Heater 85x85x60mm

MPN
REGME-12V
Brand
B+B Sensors
EAN-13
4064161168128
Order Code
01-3552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £56.06 £53.20
10+ £50.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/10/2026

The B + B Thermo-Technik REGME-12V rain detector measures 85 x 85 x 60 mm and efficiently detects moisture. It is equipped with advanced sensors to monitor humidity and moisture levels. Typical applications include leak detection and environmental monitoring for relative humidity.
Type Rain detector
Connector Screw terminals
Dimensions (L x W x H) 85 x 85 x 60 mm
Height 60mm
Length 85mm
Max. Current Consumption 300mA
Operating Voltage 12, 12 V DC, V AC
Output Output (relay) 30 V / 4 A
Width 85mm

Reviews

Be the first to submit a review

Trustpilot