B+B Thermo-Technik K-M625 0250-10 Thermocouple K Type -200 to 800°C Shake-proof

MPN
K-M625 0250-10
Brand
B+B Sensors
EAN-13
4053199974412
Order Code
01-3549
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The B + B Thermo-Technik K-M625 0250-10 thermocouple is a type K temperature sensor designed to measure temperatures ranging from -200 up to 800 °C. This robust and versatile thermometer is ideal for industrial applications requiring precise temperature monitoring. Manufactured by B + B Thermo-Technik, it ensures reliable readings for various environmental conditions.
Type Thermocouple
Temperature reading range 800°C
Connector TE mini I/O connector
Probe Length 250mm
Sensor Type K
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot