B+B Thermo-Technik K-M625 0100-30 Thermocouple -200°C to 1100°C Shake-Proof

MPN
K-M625 0100-30
Brand
B+B Sensors
EAN-13
4053199974399
Order Code
01-3547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.13 £14.37
10+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The B + B Thermo-Technik K-M625 0100-30 Thermocouple is a temperature sensor that operates between -200 and 1100 °C. Manufactured by B + B Thermo-Technik, it features a robust design ideal for precise temperature measurements. This K-type temperature probe is commonly used in industrial and laboratory settings.
Type Thermocouple
Temperature reading range 1100°C
Connector TE mini I/O connector
Probe Length 100mm
Sensor Type K
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot