B+B Thermo-Technik K-H625 0500-30 Temperature Sensor -200 to 1100°C Shake-Proof

MPN
K-H625 0500-30
Brand
B+B Sensors
EAN-13
4053199974511
Order Code
01-3543
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik K-H625 0500-30 temperature sensor measures temperatures from -200 to 1100 °C, providing precise thermal measurements. This robust sensor is ideal for a variety of industrial applications, including monitoring extreme temperatures in manufacturing processes. It offers reliable performance for critical temperature monitoring tasks.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2m
Model K
Temperature reading range -200 up to 1100°C
Temperature reading range (max.) 1100°C
Temperature reading range (min.) -200°C

Trustpilot