B+B Thermo-Technik K-H625 0500-15 Temperature Sensor -200 to 1100°C Shake-Proof

MPN
K-H625 0500-15
Brand
B+B Sensors
EAN-13
4053199974504
Order Code
01-3542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £27.89 £25.16
10+ £23.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 03/12/2026

The B + B Thermo-Technik K-H625 0500-15 is a temperature sensor designed to measure temperatures from -200 to 1100 °C. Featuring high precision and durability, this thermal sensor is ideal for use in various industrial applications. It is well-suited for environments that require reliable temperature monitoring and control.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2m
Model K
Temperature reading range -200 up to 1100°C
Temperature reading range (max.) 1100°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot