B+B Thermo-Technik K-H625 0150-15 Temperature Sensor -200 to 1100°C Durable

MPN
K-H625 0150-15
Brand
B+B Sensors
EAN-13
4053199974498
Order Code
01-3541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.78 £24.44
10+ £22.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The B + B Thermo-Technik K-H625 0150-15 is a temperature sensor designed to measure temperatures ranging from -200 to 1100°C. It features high precision and durability, suitable for demanding environments. Typically used in industrial applications, this temperature probe ensures accurate thermal monitoring.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2m
Model K
Temperature reading range -200 up to 1100°C
Temperature reading range (max.) 1100°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot