B+B Thermo-Technik K-H625 0100-30 Temperature Sensor -200 to 1100°C Fire-Proof

MPN
K-H625 0100-30
Brand
B+B Sensors
EAN-13
4053199974474
Order Code
01-3539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.56 £21.56
10+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

B + B Thermo-Technik's K-H625 0100-30 temperature sensor can measure temperatures ranging from -200 to 1100 °C. This robust and precise sensor is ideal for industrial and scientific applications requiring accurate temperature monitoring. It provides reliable performance across a wide temperature spectrum, making it suitable for use in environments with extreme temperatures.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2m
Model K
Temperature reading range -200 up to 1100°C
Temperature reading range (max.) 1100°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot