B+B Thermo-Technik K-0363 0250-15 Temperature Sensor -200 to 1100°C Shake-Proof

MPN
K-0363 0250-15
Brand
B+B Sensors
EAN-13
4053199974535
Order Code
01-3534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.92 £15.09
10+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik K-0363 0250-15 is a temperature sensor designed to measure temperatures from -200 to 1100 °C. It is a reliable thermal probe suitable for a variety of industrial and scientific applications. Typical uses include precision temperature monitoring in laboratory settings and process control in manufacturing.
Type Temperature sensor
Temperature Range 1100°C
Model K
Temperature reading range -200 up to 1100°C
Temperature reading range (min.) -200°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot