B+B Thermo-Technik 0636 0011 Temp/Humidity Sensor -40 to +125 °C Steel Housing

MPN
0636 0011
Brand
B+B Sensors
EAN-13
2050005021027
Order Code
01-3532
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £114.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The B + B Thermo-Technik 0636 0011 is a temperature and humidity sensor capable of operating between -40 and +125 °C. It is a reliable choice for precise environmental monitoring in various applications. This robust sensor is ideal for use in industrial and commercial settings where accurate temperature and humidity readings are essential.
Type Temperature and humidity sensor
Connection Type RJ12
Cable Length 3m
Dim (Ø x L) 12 mm x 150 mm
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 150mm
Max. operating voltage 5.5V DC
Min. operating voltage 2.7V DC
Operating Voltage 2.7 - 5.5 V DC
Outputs I2C
Probe Diameter 12mm
Temperature reading range -40 up to +125°C
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot