B+B Thermo-Technik 0625 7999-105 Pipe Sensor -10°C to 105°C Clamping Chain

MPN
0625 7999-105
Brand
B+B Sensors
EAN-13
4016138604092
Order Code
11-3785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

B + B Thermo-Technik manufactures the Probe (contact) B + B Thermo-Technik 0625 7999-105, a temperature sensor capable of measuring from -10 to 105 °C. It features the KTY81-210, ensuring accurate temperature detection. This probe is typically used in industrial and HVAC applications for temperature monitoring.
Type Temperature probe
Maximum Temperature Sensed 105°C
Probe Length 50mm
(Ø) 15mm
Calibrated to Manufacturer's standards (no certificate)
Connection Open cable ends
Connector Open end cable
Dim (Ø x L) 15 mm x 2520 mm
Length 2520mm
Sensor Type KTY81-210
Temperature reading range -10 up to 105°C
Temperature reading range (min.) -10°C
Weight 160g

Reviews

Be the first to submit a review

Trustpilot