B+B Thermo-Technik 0570 0001 Temperature & Humidity Set 0-100 RH USB

MPN
0570 0001
Brand
B+B Sensors
EAN-13
2050005020976
Order Code
01-3527
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £344.52 £315.62
10+ £302.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik Temperature and Humidity Reading Set 0570 0001 is designed for environmental monitoring, offering a reading range of 0 to 100 RH. This device incorporates advanced sensor systems suitable for domestic and environmental sensor arrays. Typical applications include humidity and temperature measurement for indoor air quality assessment and home automation systems.
Type Temperature and humidity reading set
Accuracy 1.8 % RH, 0.2°C
Interface Type USB 1.0 & 2.0
Maximum Temperature +125°C
Min. temperature -40°C
Output Current
Reading range 0 - 100 RH
Reading range (max.) 100 RH
Reading range (min.) 0 RH

Reviews

Be the first to submit a review

Trustpilot