B+B Thermo-Technik 0551 3120 Duct Immersion Probe -40°C to +125°C 0-100% RH

Image Representative of Range

B+B Thermo-Technik 0551 3120 Duct Immersion Probe -40°C to +125°C 0-100% RH

MPN
0551 3120
Brand
B+B Sensors
EAN-13
2050010156455
Order Code
01-3512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £95.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The B + B Thermo-Technik 0551 3120 Duct Immersion Probe measures temperatures from -40 to +125 °C and humidity from 0 to 100 RH. This robust temperature sensor is ideal for monitoring environmental conditions within HVAC systems. Common use cases include integration into heating, ventilation, and air conditioning systems for precise climate control.
Type Duct immersion probe
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot