B+B Thermo-Technik 0551 3111 Outdoor Sensor 0-100%RH 0-10V/4-20mA Output

Image Representative of Range

B+B Thermo-Technik 0551 3111 Outdoor Sensor 0-100%RH 0-10V/4-20mA Output

MPN
0551 3111
Brand
B+B Sensors
EAN-13
2050010156387
Order Code
01-3511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £129.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 3111 outdoor sensor measures temperatures from -40 to +125 °C with a humidity range of 0 to 100 RH. This temperature sensor is ideal for monitoring environmental conditions. It is typically used in outdoor applications to ensure accurate climate tracking.
Type Outdoor sensor
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot