B+B Thermo-Technik 0551 3101 Room Sensor 0-100% RH 0-10V/4-20mA Output

Image Representative of Range

B+B Thermo-Technik 0551 3101 Room Sensor 0-100% RH 0-10V/4-20mA Output

MPN
0551 3101
Brand
B+B Sensors
EAN-13
2050010160568
Order Code
01-3509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £105.31
10+ £91.58
50+ £79.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0551 3101 is a room sensor designed for monitoring temperatures ranging from -40 to +125 °C. It also measures relative humidity from 0 to 100%, making it ideal for precise climate control applications. This temperature sensor is commonly used in HVAC systems and industrial environments where accurate temperature and humidity readings are essential.
Type Room sensor
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot